Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1422205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | EAC |
| Color | Black, Yellow, Clear |
| Current Rating | 1A |
| Gender | Male |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 50V |
| Weight | 0.705479oz |
| Wire Gauge (Max) | 27AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1422205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
