
The Phoenix Contact 1424101 is a 3m long cable assembly with a M12 plug connector and 4 wire leads. It features a current rating of 12A and a voltage rating of 630V. The connector is plated with gold and the jacket is made of PUR material. The assembly is shielded and rated for IP65, making it suitable for use in harsh environments. It is also RoHS compliant and available in bulk packaging.
Phoenix Contact 1424101 technical specifications.
| Color | Orange |
| Connector Type A | Plug, Power, M12, Circular |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 12A |
| Gender | Female |
| Jacket Material | PUR |
| Length | 3m |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 630V |
| Weight | 1.058lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.