
This Phoenix Contact cable assembly features a gold-plated M12 plug connector with a 16AWG round wire and a PP jacket. It has a current rating of 12A and a voltage rating of 630V. The assembly is shielded, waterproof, and dust tight with an IP65 rating. It is available in a bulk packaging with one unit per package.
Sign in to ask questions about the Phoenix Contact 1424102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1424102 technical specifications.
| Color | Orange |
| Connector Type A | Plug, Power, M12, Circular |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 12A |
| Gender | Female |
| Jacket Material | PP |
| Length | 5m |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 630V |
| Weight | 1.676lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1424102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.