
Eight-contact female circular connector featuring gold-plated copper contacts for reliable mating. Rated for 48V, 50V AC, and 60V DC, with a current rating of 500mA. Designed for through-hole and panel mounting, this connector offers solder termination and operates within a temperature range of -40°C to 85°C. Achieving UL94 V-0 flammability rating and IP67, waterproof, and dust-tight protection, it is also lead-free and RoHS compliant.
Phoenix Contact 1424180 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 8 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP20 |
| RoHS Compliant | Yes |
| Series | SACC |
| Termination | Solder |
| Voltage Rating | 48V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 60V |
| Weight | 0.217111oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1424180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
