
This cable assembly features a M12 receptacle with gold-plated contacts and wire leads, rated for IP65 and water-resistant. It has a length of 3 meters and is shielded for electromagnetic interference protection. The assembly is made from round wire and is compliant with RoHS regulations. It is suitable for free-hanging mounting and has a weight of 10.582189 ounces.
Sign in to ask questions about the Phoenix Contact 1430093 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1430093 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Gender | Male |
| Length | 3m |
| Mount | Free Hanging |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 10.582189oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1430093 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.