
12-position, 12-conductor sensor/actuator cable assembly featuring a straight M12 SPEEDCON socket (A-coded, female, gold-plated CuZn contacts) on one end and free wire leads on the other. This 5m, shielded, round, twisted pair cable assembly utilizes a PUR/PVC jacket in black RAL 9005, with a 26AWG conductor gauge. Rated for 30V and 1.5A, it operates between -25°C and 90°C, offering IP65, waterproof, water-resistant, and dust-tight protection.
Sign in to ask questions about the Phoenix Contact 1430145 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1430145 technical specifications.
| Approvals | EAC |
| Color | Black |
| Conductor Material | Copper, Tin |
| Connector Type A | Plug, M12, Circular |
| Connector Type B | Wire Leads |
| Contact Material | CuZn |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 5m |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Conductors | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Weight | 1.014lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Twisted Pair, PVC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1430145 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.