
This Phoenix Contact PLUSCON connector features a female gender, 5 positions, and a right angle orientation. It has a current rating of 4A and a voltage rating of 60V. The connector is rated for operation between -40°C and 85°C and is compliant with IP67, waterproof, and dust tight ratings. It is available in a bulk packaging and has a nickel and zinc die cast plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1430417 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | Shielded |
| Gender | Female |
| Length | 54mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel, ZINC DIE CAST |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1430417 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.