
This Phoenix Contact PLUSCON connector features a shielded design, gold plating, and a current rating of 4A. It is rated for operation between -40°C and 85°C and is compliant with IP67, waterproof, and dust tight ratings. The connector has 5 positions and 5 contacts, with a wire/cable diameter of 8mm. It is available in a bulk packaging and is RoHS compliant.
Phoenix Contact 1430420 technical specifications.
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | Shielded |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Screw |
| Voltage Rating | 60V |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.