
Connector Accessories Sealing Cap Straight
Phoenix Contact 1430488 technical specifications.
| Body Orientation | Straight |
| Product Depth (mm) | 10.5 |
| Product Weight (g) | 10 |
| Type | Sealing Cap |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.