This 5m cable assembly features a black PUR jacket and a gold-plated M12 receptacle. It has a current rating of 1.5A and a voltage rating of 30V. The cable is made of round wire with a 26AWG gauge and is unshielded. The assembly is rated IP65 and is compliant with RoHS regulations.
Sign in to ask questions about the Phoenix Contact 1430556 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1430556 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, M12, Plug |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Jacket Material | PUR |
| Length | 5m |
| Mount | Free Hanging |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Weight | 10.582189oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1430556 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.