
This M12 plug receptacle features gold contact plating and a free hanging mount. It is rated for IP65, making it waterproof and dust tight. The connector is unshielded and compliant with RoHS regulations. The receptacle is designed for use with wire leads and is manufactured by Phoenix Contact.
Phoenix Contact 1430624 technical specifications.
| Connector Type A | Plug, M12, Receptacle |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Mount | Free Hanging |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 7.054792oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.
