This cable assembly features a black M12 receptacle connector with gold-plated contacts and a wire lead connector. It is rated for IP65, making it waterproof and dust tight. The assembly is unshielded and weighs 5oz. It is compliant with RoHS regulations.
Phoenix Contact 1430695 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Mount | Free Hanging |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 5oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.