This cable assembly features a plug connector with M12 type A and wire leads as type B. The contacts are plated with gold, and the assembly is shielded for electromagnetic interference protection. It is designed for free hanging applications and meets IP65, waterproof, and water-resistant ratings. The assembly is compliant with RoHS regulations and is available in a single unit quantity.
Phoenix Contact 1431238 technical specifications.
| Color | Orange |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.