
This 5-conductor cable features a 22AWG gauge and a 10m length, with a voltage rating of 125V. It has a black PVC jacket and is available in bulk packaging. The cable is not RoHS compliant and has a weight of 1.146lb.
Sign in to ask questions about the Phoenix Contact 1431542 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1431542 technical specifications.
| Color | Black |
| Current Rating | 4A |
| Gender | Male |
| Jacket Material | PVC |
| Length | 10m |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SAC |
| Voltage Rating | 125V |
| Weight | 1.146lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1431542 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.