This 4-conductor cable assembly features a 300V voltage rating and 4A current rating. It has a length of 2 meters and is constructed with a PVC jacket material. The assembly is part of the SAC series and is available in a package quantity of one.
Phoenix Contact 1431584 technical specifications.
| Color | Black |
| Current Rating | 4A |
| Gender | Male |
| Jacket Material | PVC |
| Length | 2m |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | SAC |
| Voltage Rating | 300V |
| Weight | 7.83858oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.