
Sensor Cables / Actuator Cables SAC3P2 0PVC/M12FS BL 3-POLE FEMALE STR 2M
Sign in to ask questions about the Phoenix Contact 1431649 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1431649 technical specifications.
| Color | Black |
| Current Rating | 4A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 2m |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SAC |
| Voltage Rating | 300V |
| Weight | 2.821917oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1431649 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.