
This 5-conductor cable is 10 meters in length and features a PVC jacket. It has a current rating of 4A and a voltage rating of 125V. The cable is designed for use with M12 connectors and is suitable for free hanging applications. It is rated IP65 and is waterproof and water resistant, making it suitable for use in harsh environments.
Sign in to ask questions about the Phoenix Contact 1431720 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1431720 technical specifications.
| Color | Black |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Current Rating | 4A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 10m |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Weight | 1.146lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1431720 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.