
This 10m length of wire features a PVC jacket and a 22AWG conductor. It has a current rating of 4A and a voltage rating of 300V. The wire is not RoHS compliant. It has three conductors and is packaged individually.
Sign in to ask questions about the Phoenix Contact 1431759 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1431759 technical specifications.
| Color | Black |
| Current Rating | 4A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 10m |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Voltage Rating | 300V |
| Weight | 13.404106oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1431759 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.