
This 4-conductor cable assembly features a 22AWG wire type with a round cross-section and a PVC jacket material. It has a maximum current rating of 4A and a voltage rating of 300V. The assembly is unshielded and available in bulk packaging. It is not RoHS compliant.
Phoenix Contact 1431762 technical specifications.
| Color | Black |
| Current Rating | 4A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 6.56foot |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SAC |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Weight | 2.821917oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1431762 to view detailed technical specifications.
No datasheet is available for this part.