
The Phoenix Contact PLUSCON connector features a female contact with a gold plating, rated for 4A at 60V. It is shielded and suitable for free hanging applications. The connector is rated for operation between -40°C and 85°C and meets IP67, waterproof, and dust tight ratings. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | Shielded |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Shielding | Shielded |
| Voltage Rating | 60V |
| RoHS | Compliant |