
Bus system cable FOUNDATION Fieldbus (31.25 kbps) 3-position PVC blue RAL 5015 shielded Plug straight 7/8"-16UNF A-coded on Socket straight 7/8"-16UNF A-coded Cable length: 10 m
Sign in to ask questions about the Phoenix Contact 1434196 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1434196 technical specifications.
| Color | Blue |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Mount | Free Hanging |
| Ratings | IP67, Waterproof, Dust Tight |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1434196 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
