Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12 SPEEDCON, A-coded, on Valve connector A, with 1 LED, connected with Z diode, cable length 0.6 m
Sign in to ask questions about the Phoenix Contact 1434895 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1434895 technical specifications.
| Contact Plating | Gold |
| Length | 0.6m |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SAC |
| Termination | Connector |
| Weight | 0.705479oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1434895 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.