Sensor/Actuator cable, 3-position, PUR halogen-free, Black-gray RAL
Sign in to ask questions about the Phoenix Contact 1434934 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1434934 technical specifications.
| Contact Plating | Gold |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SAC |
| Termination | Connector |
| Weight | 2.116438oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1434934 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
