
Sensor/Actuator cable, 5-position, PUR, halogen-free, Black RAL
Phoenix Contact 1435056 technical specifications.
| Connector Type A | M12 |
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 4A |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SAC |
| Termination | Connector |
| Voltage Rating | 24V |
| RoHS | Compliant |
No datasheet is available for this part.