Phoenix Contact 1435108 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Contact Plating | Tin |
| Current Rating | 4A |
| Gender | Male |
| Jacket Material | PUR |
| Length | 5m |
| Number of Conductors | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Series | SAC |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Weight | 8.465751oz |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1435108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.