
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12 SPEEDCON, A-coded, on Valve connector C (8 mm), with 1 LED, connected with Z diode, cable length 1.5 m
Phoenix Contact 1435454 technical specifications.
| Approvals | EAC |
| Color | Black, Grey |
| Conductor Material | Copper |
| Connector Type A | Plug |
| Contact Material | CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Length | 1.5m |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | SAC |
| Termination | Connector |
| Voltage Rating | 24V |
| Weight | 2.116438oz |
| RoHS | Compliant |
No datasheet is available for this part.
