
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Valve connector C(8 mm), with 1 LED, connected with Z diode, cable length 1.5 m
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1435535 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1435535 technical specifications.
| Color | Black, Grey |
| Contact Plating | Tin |
| Current Rating | 4A |
| Jacket Material | PUR |
| Length | 1.5m |
| Number of Conductors | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SAC |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Weight | 2.169349oz |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1435535 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.