This Phoenix Contact cable assembly features a violet M12 receptacle with gold contact plating and wire leads. It is rated for IP65, waterproof, and water-resistant, making it suitable for harsh environments. The assembly is shielded and compliant with RoHS regulations. It is available in a single unit quantity and can be mounted in a free-hanging configuration.
Sign in to ask questions about the Phoenix Contact 1436110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1436110 technical specifications.
| Color | Violet |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1436110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.