
This Phoenix Contact cable assembly features a M12 plug connector with wire leads, made from bronze with gold plating, and has a maximum current rating of 4A. It is designed for free hanging and is rated for operation between -40°C and 80°C. The assembly is RoHS compliant and has an unshielded design, with a 22AWG round wire and a length of 1.5m. It also meets IP65, waterproof, water resistant, and dust tight ratings.
Phoenix Contact 1436165 technical specifications.
| Color | Black, Grey |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Length | 1.5m |
| Max Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 2.821917oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1436165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.