
This 5m cable assembly features a black and grey M12 plug connector and wire leads, with gold-plated contacts. It is rated for IP65, making it waterproof and dust tight. The cable is unshielded and has a round wire/cable type. The assembly is RoHS compliant and suitable for free hanging applications.
Sign in to ask questions about the Phoenix Contact 1436181 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1436181 technical specifications.
| Color | Black, Grey |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Length | 5m |
| Mount | Free Hanging |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1436181 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.