
Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straightM12 SPEEDCON, A-coded and Socket straight M12 SPEEDCON, A-coded, cable length 10 m
Sign in to ask questions about the Phoenix Contact 1436194 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1436194 technical specifications.
| Color | Black, Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Length | 10m |
| Max Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 11.287668oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1436194 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.