This Phoenix Contact cable assembly features a black, gold-plated, female M12 plug connector with 12 contacts and a shielded, round wire lead. It is rated for IP65, waterproof, and dust tight, and is compliant with RoHS regulations. The assembly has a length of 0.5 meters and a weight of 0.705479 ounces.
Phoenix Contact 1437083 technical specifications.
| Color | Black |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Gender | Female |
| Length | 0.5m |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 0.705479oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1437083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.