
This 17-contact M12 receptacle is designed for high-current applications, with a maximum rating of 1.5A. It features a gold-plated brass contact and is available in multiple colors. The receptacle is rated for operation between -25°C and 85°C and is compliant with IP67 and RoHS standards. It is suitable for use in through-hole and panel mount applications.
Sign in to ask questions about the Phoenix Contact 1437135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1437135 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 17 |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1437135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.