Sensor/actuator cable, 17-position, PUR/PVC, black RAL 9005, shielded, Plug straight M12 SPEEDCON, A-coded, on Socket straight M23, cable length 1 m
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female to Male |
| Package Quantity | 1 |
| Weight | 7.83858oz |
| RoHS | Compliant |