Cable Assembly Cat 5 2m 22AWG Circular 4 POS F EtherCAT®
Sign in to ask questions about the Phoenix Contact 1437782 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1437782 technical specifications.
| Color | Green |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads, Wire |
| Current Rating | 4A |
| Jacket Material | PVC |
| Length | 2m |
| Mount | Panel |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| Shielding | Shielded |
| Voltage Rating | 250V |
| Weight | 5.643834oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1437782 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.