
5-position, straight, M8 circular cable assembly with female socket contacts. Features gold-plated copper alloy contacts, tin-plated copper conductors, and a 4A current rating. This sealed assembly offers IP67 protection, a 30V voltage rating, and operates between -20°C and 105°C. It is RoHS compliant and constructed with individual PVC wire.
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1440106 technical specifications.
| Approvals | EAC |
| Color | Multiple |
| Conductor Material | Copper, Tin |
| Contact Gender | Female |
| Contact Material | CU ALLOY, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Length | 1.64foot |
| Max Current Rating | 4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Front, Screw |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Primary Type | Sealed |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | SACC-E |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 30V |
| Wire/Cable Type | Individual, PVC |
| RoHS | Compliant |
No datasheet is available for this part.
