
Circular Metric Connectors SACC-PG9-KD-NUT-SH
Phoenix Contact 1440177 technical specifications.
| Color | Silver |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Package Quantity | 10 |
| Series | SACC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1440177 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.