
Ethernet Cables / Networking Cables VS-M12MSS-M12MSS- 94F/20,0/10G
Phoenix Contact 1440520 technical specifications.
| Connector Type A | M12 |
| Connector Type B | M12 |
| Gender | Male to Male |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 2.161lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1440520 to view detailed technical specifications.
No datasheet is available for this part.