
This 8-contact circular connector features a brass contact material with gold plating, supporting up to 2A of current at 30V. It has a maximum operating temperature range of -25°C to 85°C and is rated for IP67 protection. The connector is packaged individually in bulk and is compliant with RoHS regulations.
Phoenix Contact 1441574 technical specifications.
| Connector Type A | Circular |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| Weight | 1.086438oz |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1441574 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.