
Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straightM12, A-coded, cable length 10 m, with plastic knurl
Sign in to ask questions about the Phoenix Contact 1442502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1442502 technical specifications.
| Color | Black, Grey |
| Contact Plating | Gold |
| Length | 32.8foot |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 10.582189oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1442502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.