This 5m cable assembly features a gold-plated M12 plug connector and wire leads, with a 22AWG round wire and unshielded design. It is rated for IP65, waterproof, water resistant, and dust tight, and is compliant with RoHS regulations. The assembly is made of black and grey materials and has a weight of 6.44808oz. It is suitable for free hanging applications.
Phoenix Contact 1442531 technical specifications.
| Color | Black, Grey |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Length | 5m |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 6.44808oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.