
Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket angledM12, A-coded, cable length 5 m, with plastic knurl
Sign in to ask questions about the Phoenix Contact 1442735 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1442735 technical specifications.
| Color | Black, Grey |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 16.4foot |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 5.643834oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1442735 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.