Sensor/Actuator cable, 3-position, PUR halogen-free, Black-gray RAL7021, Free conductor end, on BI valve connector (11 mm), with 1 LED,connected with Varistor, Cable length: 3 m
Phoenix Contact 1443190 technical specifications.
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SAC |
| Termination | Wire Leads |
| Weight | 3.527396oz |
| RoHS | Compliant |
No datasheet is available for this part.