Cable Assembly, 5-position, PVC, gray RAL 7001, Plug straight 7/8"-16UNF, A-coded, on Socket straight 7/8"-16UNF, A-coded, cable length: 2 m, 1.5 mm2 conductor cross section, For power supply
Sign in to ask questions about the Phoenix Contact 1443446 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1443446 technical specifications.
| Contact Plating | Gold |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 1.014lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1443446 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.