Valve connector, 4-pos., construction A, without protective circuit, screw connection
Phoenix Contact 1452136 technical specifications.
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1452136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.