
Circular Metric Connectors SACC-VB-3CON M12/CI-1L-SV 230V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1452314 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1452314 technical specifications.
| Current Rating | 1.5A |
| Number of Contacts | 3 |
| Packaging | Bulk |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 230V |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1452314 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
