
Sensor Cables / Actuator Cables SACB-8/ 16-10,0PUR SCO P
Phoenix Contact 1452550 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 12A |
| Features | WATERPROOF |
| Jacket Material | PUR |
| Length | 10m |
| Material | PBT, Polybutylene |
| Mount | Box |
| Number of Contacts | 5 |
| Number of Ports | 8 |
| Number of Ways | 5 |
| Orientation | Straight |
| Ratings | IP65 |
| Series | SACB |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1452550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.