
Sensor Cables / Actuator Cables SACB-6/ 6-L- 5,0PUR SCO P
Phoenix Contact 1452631 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold, Lead |
| ELV | Compliant |
| Features | WATERPROOF |
| Gender | Female |
| Housing Color | Brown |
| Jacket Material | PUR |
| Lead Free | Contains Lead |
| Length | 5m |
| Material | PBT, Polybutylene |
| Number of Contacts | 124 |
| Number of Ports | 6 |
| Number of Positions | 132 |
| Number of Ways | 4 |
| Orientation | Straight |
| Packaging | Tray |
| Series | SACB |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1452631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.