
Sensor/actuator box SACB-6/12-L-SC SCO P 1453012 Phoenix Contact
Sign in to ask questions about the Phoenix Contact 1453012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1453012 technical specifications.
| Approvals | UL, EAC |
| Color | Black |
| Contact Material | CU ALLOY |
| Contact Plating | Gold |
| Features | WATERPROOF |
| Material | PBT, Polybutylene |
| Mount | Box |
| Number of Ports | 6 |
| Number of Positions | 5 |
| Number of Ways | 5 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1453012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.