
Circular Metric Connectors SACB-8/ 8-L-SC SCO P
Phoenix Contact 1453025 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 12A |
| Features | WATERPROOF |
| Material | PBT, Polybutylene |
| Mount | Box |
| Number of Contacts | 4 |
| Number of Ports | 8 |
| Number of Ways | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | SACB |
| Shielding | Unshielded |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1453025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
